
The TC55RP3002ECB713 is a single-output linear voltage regulator with an output voltage of 3V and an output current of 150mA. It has a maximum power dissipation of 240mW and an operating temperature range of -40°C to 85°C. The regulator is packaged in a TO-236-3 surface mount package and has a maximum input voltage of 10V. It is not RoHS compliant.
Microchip TC55RP3002ECB713 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Input Bias Current | 1uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC55RP3002ECB713 to view detailed technical specifications.
No datasheet is available for this part.
