The TC55RP5002ECB713 is a single-output linear voltage regulator from Microchip with an output voltage of 5V and a maximum output current of 250mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 240mW. The device is packaged in a TO-236-3 surface mount package and is RoHS compliant.
Microchip TC55RP5002ECB713 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Input Bias Current | 1uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC55RP5002ECB713 to view detailed technical specifications.
No datasheet is available for this part.