
Negative fixed output voltage linear regulator, providing a stable -3V output with 2% accuracy. Features a 0.3V dropout voltage and a maximum output current of 200mA, with a typical output current of 80mA. Operates with a maximum input voltage of -10V and a quiescent current of 7µA. Packaged in a 3-pin TO-236-3 (SOT-23A) surface-mount package, supplied on tape and reel.
Microchip TC593002ECBTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Current Rating | 60mA |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Max Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | -3V |
| Max Power Dissipation | 150mW |
| Max Supply Current | 7uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | -3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reference Voltage | -3V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC593002ECBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
