The TC594002ECBTR is a 3-channel linear voltage regulator with a nominal output voltage of 4V and a maximum output current of 0.1A. It has a dropout voltage of up to 0.6V and can operate with an input voltage range of 5 to 10V. The device is packaged in a SOT-23A package, which is a small, surface-mount package. The operating temperature range is not specified in the provided data, but the device is likely suitable for general-purpose applications.
Microchip TC594002ECBTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC594002ECBTR to view detailed technical specifications.
No datasheet is available for this part.