
The TC595002ECBTR is a linear voltage regulator with a negative output voltage of -5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-236-3 surface mount package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The TC595002ECBTR has a quiescent current of 7uA and a maximum power dissipation of 150mW.
Microchip TC595002ECBTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -10V |
| Min Input Voltage | -4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC595002ECBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
