
The TC620CEPA temperature sensor is a digital, push-pull, analog output device available in an 8-pin PDIP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V. The sensor has a maximum output current of 1mA and a maximum power dissipation of 730mW. It is RoHS compliant and packaged in a rail/Tube format.
Microchip TC620CEPA technical specifications.
| Package/Case | PDIP |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620CEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
