
The TC620HCPA temperature sensor is a through-hole mounted device with a plastic DIP-8 package. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 1mA. The device can dissipate up to 730mW of power and has a maximum supply voltage of 18V. The TC620HCPA is lead-free and RoHS compliant.
Microchip TC620HCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC620HCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
