
The TC6215TG-G is a dual N and P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 36A and a drain to source breakdown voltage of -150V. The device features a low drain to source resistance of 7R and a high input capacitance of 120pF. It is packaged in a SOIC-8 package and is suitable for surface mount applications.
Microchip TC6215TG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 7R |
| Fall Time | 11.3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 120pF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL, N-CHANNEL |
| Rds On Max | 4R |
| Turn-Off Delay Time | 17.2ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.002998oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6215TG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
