
The TC621CCOA is a temperature sensor from Microchip, packaged in a SOIC-8 lead-free package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 1mA. The device can handle a maximum power dissipation of 470mW and is powered by a supply voltage between 4.5V and 18V. The TC621CCOA is RoHS compliant and is available in a rail/Tube packaging.
Microchip TC621CCOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621CCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
