The TC621CCOA713 is a relative humidity sensor from Microchip, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and can supply up to 1mA of current. The device is RoHS compliant and lead-free, and is available in tape and reel packaging. It can operate from a supply voltage of 4.5V to 18V, with a maximum power dissipation of 470mW.
Microchip TC621CCOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Output Current | 1mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC621CCOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
