The TC621CCOA713G is an 8-pin SOIC SOP temperature sensor from Microchip, capable of operating between 0 and 70°C. It has an analog output and can be powered by a supply voltage between 4.5 and 18V. The typical operating supply voltage is 5, 9, 12, or 15V. This temperature sensor is suitable for use in various applications.
Microchip TC621CCOA713G technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC621CCOA713G to view detailed technical specifications.
No datasheet is available for this part.