The TC622EOA713G is an 8-pin SOIC N temperature sensor from Microchip, featuring an analog output. It operates within a temperature range of -40°C to 85°C, with a minimum supply voltage of 4.5V and a maximum supply voltage of 18V. The typical operating supply voltage is 5V, 9V, 12V, or 15V. This temperature sensor is suitable for applications requiring precise temperature measurement.
Microchip TC622EOA713G technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC622EOA713G to view detailed technical specifications.
No datasheet is available for this part.