
The TC622EPA is a digital humidity sensor with a relative humidity output. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP. The sensor has a low operating supply current of 600uA and can supply 600uA of output current. It is RoHS compliant and available in a package quantity of 60.
Microchip TC622EPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.