The TC622VOAG is an 8-pin SOIC SOP temperature sensor with an analog output. It operates over a temperature range of -40°C to 125°C and has a minimum operating supply voltage of 4.5V. The typical operating supply voltage is 5V, 9V, 12V, or 15V. This temperature sensor is suitable for use in environmental sensing applications.
Microchip TC622VOAG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC622VOAG to view detailed technical specifications.
No datasheet is available for this part.