Microchip TC623CCOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 250uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC623CCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
