Microchip TC623CCPAG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 4.5V |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC623CCPAG to view detailed technical specifications.
No datasheet is available for this part.