
The TC623CEPA is a digital temperature sensor from Microchip, available in an 8-pin PDIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 4.5V and a maximum power dissipation of 730mW. It draws an operating supply current of 150uA and has an output current of 250uA. The TC623CEPA is suitable for use in through-hole mounting applications.
Microchip TC623CEPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 150uA |
| Output Current | 250uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC623CEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
