
The TC642BEPA is a DIP-8 power management IC from Microchip, operating within a temperature range of -40°C to 85°C. It is designed for through hole mounting and features a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is RoHS compliant and packaged in a quantity of 60 per rail/tube. Its output voltage is 4.4V, and it has an output current of 5mA with a supply current of 400uA.
Microchip TC642BEPA technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642BEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
