Microchip TC642CPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 100% |
| Max Frequency | 34Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
