
The TC642EUA713 is a single output power management IC with a maximum output current of 5mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. This surface mount IC is packaged in a lead-free MSOP-8 package and is compliant with RoHS regulations. The IC is available in quantities of 2500 per reel and is suitable for use in a variety of applications.
Microchip TC642EUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642EUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
