
The TC642VOA is a single output LDO regulator from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is lead free and RoHS compliant. It is available in a surface mount package with a package quantity of 100 units per rail/tube packaging.
Microchip TC642VOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642VOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
