Microchip TC642VOA713 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FanSense™ |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642VOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
