
The TC642VUA is a single output regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The device is packaged in a plastic MSOP-8 package and is suitable for surface mount applications. The TC642VUA has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It draws a supply current of 1mA and has an output current of 5mA.
Microchip TC642VUA technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642VUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
