
The TC642VUA713 is a single channel motor driver IC from Microchip, packaged in a lead-free MSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a supply current of 1mA. It can handle an output current of 5mA. The motor driver is available in a tape and reel packaging format with 2500 units per package.
Microchip TC642VUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642VUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
