
The TC646BEOA is a single-output fan controller from Microchip, packaged in a SOIC-8 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum supply current of 400uA. The fan controller has a single output voltage of 4.4V and an output current of 5mA.
Microchip TC646BEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC646BEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
