Microchip TC646BEUA technical specifications.
| Package/Case | MSOP |
| Frequency | 30Hz |
| Height | 0.95mm |
| Input Current | 200uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC646BEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.