
PWM Fan Motor Speed Controller, 8-Pin SOIC package, offers precise speed control with a parallel interface. Features include a 30Hz to 34Hz frequency range, 100% maximum duty cycle, and a single output capable of 5mA at 4.4V. Operates from a 3V to 5.5V supply voltage with low input current of 200uA and supply current of 400uA. This surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC647BEOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC647BEOA technical specifications.
| Package/Case | SOIC |
| Frequency | 30Hz |
| Height | 1.55mm |
| Input Current | 200uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 34Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FanSense™ |
| Supply Current | 400uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC647BEOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
