
The TC648EUA713 is a single output low dropout (LDO) regulator from Microchip, available in a lead-free MSOP-8 package. Operating over a temperature range of -40°C to 85°C, this device provides a stable output voltage between 3V and 5.5V. With a supply current of 400uA and an output current of 5mA, it is suitable for a variety of applications. The TC648EUA713 is RoHS compliant and available in tape and reel packaging in quantities of 2500.
Microchip TC648EUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC648EUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
