
The TC649EUATR is a low dropout linear regulator with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and available in a package quantity of 2500 units per reel. The TC649EUATR draws a supply current of 400uA and provides an output current of 5mA.
Microchip TC649EUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC649EUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
