
Ultra-small temperature sensor with a wide operating range from -55°C to +125°C. Features pin-selectable hysteresis and a digital/analog output. Surface mountable in a compact SOT-23-5 package, measuring 3.1mm x 1.8mm x 1.3mm. Operates from a 2.7V to 5.5V supply with a low operating supply current of 17µA. Delivers up to 20mA output current with 4% accuracy.
Microchip TC6501P055VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 55°C |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC6501P055VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
