The TC6501P055VCTTRG relative humidity sensor operates over a temperature range of -55°C to 135°C and provides a digital output. It can supply up to 20mA and has a supply current of 40uA. The sensor is packaged in a lead-free SOT-23 package and is available in tape and reel quantities of 3000.
Microchip TC6501P055VCTTRG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P055VCTTRG to view detailed technical specifications.
No datasheet is available for this part.