
Ultra-small temperature switch with pin-selectable hysteresis, operating from -55°C to +125°C. Features a 85°C switching temperature with 4% accuracy. This surface mount device is housed in a SOT-23-5 package, measuring 1.3mm high, 3.1mm long, and 1.8mm wide. It supports a supply voltage range of 2.7V to 5.5V DC and offers both digital and analog output types with a maximum output current of 20mA. The component has a low operating supply current of 17uA and a maximum power dissipation of 570mW.
Microchip TC6501P085VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Switching Temperature | 85°C |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC6501P085VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
