Microchip TC650CGVUA technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Digital |
| Output Voltage | 2.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC650CGVUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
