
The TC651CGVUATR is a temperature sensor with a digital output, operating within a supply voltage range of 2.8V to 5.5V. It is packaged in an MSOP-8 package and has a maximum operating temperature of 125°C. The sensor has a low operating supply current of 50uA and can provide an output current of up to 5mA. It is RoHS compliant and suitable for surface mount applications.
Microchip TC651CGVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC651CGVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
