
The TC652ACVUA is a temperature sensor from Microchip, packaged in an MSOP-8 surface mount package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2.8V to 5.5V. The device has a low operating supply current of 50uA and can source up to 5mA of output current. It is RoHS compliant and available in a packaging quantity of 100 units.
Microchip TC652ACVUA technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 35°C |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC652ACVUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
