
The TC652AGVUATR is a temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount MSOP-8 package and is lead free. The sensor operates on a supply voltage between 2.8V and 5.5V, with a maximum supply current of 90uA and an operating supply current of 50uA. The device is RoHS compliant and is available in a tape and reel packaging with 2500 units per package.
Microchip TC652AGVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC652AGVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.