
The TC652BEVUATR is a temperature sensor from Microchip, packaged in an MSOP-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.8V and 5.5V. The device has a low operating supply current of 50uA and can provide an output current of up to 5mA. The TC652BEVUATR is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Microchip TC652BEVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 45°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC652BEVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.