
The TC653AGVUA temperature sensor is a surface mount device with a pulse output configuration. It operates within a temperature range of -40°C to 125°C and has a switching temperature of 55°C. The device is RoHS compliant and lead free, and is packaged in a MSOP-8 package quantity of 100. The sensor has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.8V, with an operating supply current of 50uA and a supply current of 90uA. The output voltage is 6V with an output current of 5mA.
Microchip TC653AGVUA technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Configuration | Pulse |
| Output Current | 5mA |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC653AGVUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.