This temperature sensor is available in an MSOP-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.8V and 5.5V. The sensor has a low operating supply current of 50uA and can provide an output current of up to 5mA. The device is RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Microchip TC653BEVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 45°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC653BEVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.