
The TC653CGVUATR is a temperature sensor from Microchip, packaged in an MSOP-8 case suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.8V and 5.5V. The device consumes a maximum supply current of 50uA and can source up to 5mA of output current. The TC653CGVUATR is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Microchip TC653CGVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC653CGVUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
