
The TC654EUNTR is a surface mount I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a nominal supply current of 300uA. The device is RoHS compliant and lead free. It is packaged in a TSSOP-10 package and is available in quantities of 2500 units per reel.
Microchip TC654EUNTR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC654EUNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.