
PWM fan controller featuring I2C interface for precise speed regulation. Operates with a supply voltage range of 3V to 5.5V, drawing a maximum supply current of 300uA. Offers a 100% maximum duty cycle and a single output capable of 5mA at 4.4V. Packaged in a 0.95mm high MSOP for surface mounting, with operating temperatures from -40°C to 85°C.
Microchip TC664EUN technical specifications.
| Package/Case | MSOP |
| Frequency | 30Hz |
| Height | 0.95mm |
| Input Current | 150uA |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC664EUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
