
Surface mount PWM fan controller with I2C interface. Operates from a 3V to 5.5V supply, drawing 300uA supply current and providing 5mA output current. Packaged in MSOP for tape and reel, this lead-free and RoHS compliant component functions within a -40°C to 85°C temperature range.
Microchip TC664EUNTR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC664EUNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
