
Surface mount DC/DC controller and regulator featuring a charge pump topology. This inverting, fixed negative output voltage device operates with a maximum switching frequency of 12kHz. It supports an input voltage range of 2.4V to 5.5V, delivering a maximum output current of 10mA and an output power of 470mW. Packaged in SOIC, this RoHS compliant component is designed for operation between -40°C and 85°C.
Microchip TC682EOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 12kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC682EOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
