
1-channel, 3.5-bit dual-slope analog-to-digital converter (ADC) with parallel interface. Features a unipolar input and drives an LCD display. Packaged in a 40-pin PDIP with through-hole mounting. Operates from a 9V supply with a maximum power dissipation of 1.23W and an operating temperature range of 0°C to 70°C. RoHS compliant.
Microchip TC7106ACPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106ACPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
