Microchip TC7106CLW713 technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106CLW713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.