
The TC7107ACKW is a single-channel analog-to-digital converter with a resolution of 3.5 bits. It operates from a 5V supply and consumes a maximum of 1.8mA current. The device is packaged in a PQFP-44 plastic package and is suitable for surface mount applications. It can withstand operating temperatures between 0°C and 70°C. The TC7107ACKW is compliant with RoHS regulations and is available in trays of 96 units.
Microchip TC7107ACKW technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1W |
| Power Dissipation | 1W |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107ACKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
