
This 1-channel, 3.5-bit dual-slope Analog-to-Digital Converter (ADC) features a parallel interface and is housed in a 44-pin PQFP package for surface mounting. Operating with a dual supply voltage of 5V, it offers a unipolar input and supports up to 7 segments and 24 LED segments for display output. The device operates within a temperature range of 0°C to 70°C, with a typical operating supply current of 800µA and a maximum of 1.8mA. This RoHS compliant component is lead-free and designed for efficient power consumption.
Microchip TC7107CKW technical specifications.
| Package/Case | PQFP |
| Dual Supply Voltage | 5V |
| Height | 2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1W |
| Power Dissipation | 1W |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107CKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
