The TC7109ACPLG is a dual-slope analog-to-digital converter from Microchip, featuring a 12-bit resolution and operating within a commercial temperature range of 0°C to 70°C. This device has a 40-pin DIP package and supports a supply voltage of 5V. The analog input voltage range is from -3.5V to 4V, and the converter type is dual-slope. The IC has a single function and a commercial temperature grade.
Microchip TC7109ACPLG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.97 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 4 |
| Analog Input Voltage-Min | -3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC7109ACPLG to view detailed technical specifications.
No datasheet is available for this part.