
1-Channel, 3.5-bit Dual-Slope Analog-to-Digital Converter (ADC) with parallel interface. Features a 7-segment display driver and operates from a 5V supply. This through-hole component, housed in a PDIP-40 package, offers a maximum conversion frequency of 48kHz and a power consumption of 10mW. Suitable for LCD displays, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Microchip TC7116ACPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Frequency | 48kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Segments | 7 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7116ACPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
